Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV341MGX/NOPB

DigiKey Part Number
LMV341MGX/NOPBTR-ND - Tape & Reel (TR)
LMV341MGX/NOPBCT-ND - Cut Tape (CT)
LMV341MGX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV341MGX/NOPB
Description
IC OPAMP GP 1 CIRCUIT SC70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
LMV341MGX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
0.02 pA
Voltage - Input Offset
250 µV
Current - Supply
107µA
Current - Output / Channel
113 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,289
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.57000RM4.57
10RM3.31700RM33.17
25RM3.00080RM75.02
100RM2.65160RM265.16
250RM2.48520RM621.30
500RM2.38472RM1,192.36
1,000RM2.30210RM2,302.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.20000RM6,600.00
6,000RM2.15005RM12,900.30
9,000RM2.12503RM19,125.27
15,000RM2.09730RM31,459.50
Manufacturers Standard Package
Unit Price without VAT:RM4.57000
Unit Price with VAT:RM5.02700