LMV344MA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 209
Unit Price: RM7.84000
Datasheet

Similar


Analog Devices Inc.
In Stock: 775
Unit Price: RM11.94000
Datasheet

Similar


Analog Devices Inc.
In Stock: 202
Unit Price: RM17.02000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,271
Unit Price: RM17.02000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM9.32560
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: RM4.06000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,500
Unit Price: RM2.71590
Datasheet

Similar


Diodes Incorporated
In Stock: 406
Unit Price: RM1.81000
Datasheet

Similar


onsemi
In Stock: 5,599
Unit Price: RM1.93000
Datasheet

Similar


onsemi
In Stock: 1,583
Unit Price: RM4.10000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM14.54000
Datasheet

Similar


Microchip Technology
In Stock: 433
Unit Price: RM3.03000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.65950
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM3.15200
Datasheet
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV344MA

DigiKey Part Number
LMV344MA-ND
Manufacturer
Manufacturer Product Number
LMV344MA
Description
IC CMOS 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMV344MA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
0.02 pA
Voltage - Input Offset
700 µV
Current - Supply
107µA (x4 Channels)
Current - Output / Channel
113 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types