Shunt Voltage Reference IC Adjustable 1.24V 30 V V ±1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 1.24V 30 V V ±1% 15 mA SOT-23-3
SOT-23-3

LMV431AIMF

DigiKey Part Number
296-LMV431AIMFTR-ND - Tape & Reel (TR)
296-LMV431AIMFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LMV431AIMF
Description
IC VREF SHUNT ADJ 1% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 30 VV ±1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LMV431AIMF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
30 V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM5.12000RM5.12
10RM3.71100RM37.11
25RM3.36160RM84.04
Unit Price without VAT:RM5.12000
Unit Price with VAT:RM5.63200