
LMV431IM5/NOPB | |
|---|---|
DigiKey Part Number | LMV431IM5/NOPBTR-ND - Tape & Reel (TR) LMV431IM5/NOPBCT-ND - Cut Tape (CT) LMV431IM5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV431IM5/NOPB |
Description | IC VREF SHUNT ADJ 1.5% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 30 VV ±1.5% 15 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV431IM5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 30 V | |
Current - Output | 15 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.98000 | RM3.98 |
| 10 | RM2.87600 | RM28.76 |
| 25 | RM2.59400 | RM64.85 |
| 100 | RM2.28640 | RM228.64 |
| 250 | RM2.13956 | RM534.89 |
| 500 | RM2.05092 | RM1,025.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.97804 | RM1,978.04 |
| 2,000 | RM1.91803 | RM3,836.06 |
| 3,000 | RM1.88797 | RM5,663.91 |
| 5,000 | RM1.85468 | RM9,273.40 |
| 7,000 | RM1.83521 | RM12,846.47 |
| 10,000 | RM1.81649 | RM18,164.90 |
| Unit Price without VAT: | RM3.98000 |
|---|---|
| Unit Price with VAT: | RM4.37800 |

