LMV712BLX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 830
Unit Price: RM8.08000
Datasheet
Image for LMV712BLX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV712BLX

DigiKey Part Number
LMV712BLX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV712BLX
Description
IC OPAMP GP 2 CIRCUIT 10DSBGA
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-DSBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
5V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
5.5 pA
Voltage - Input Offset
400 µV
Current - Supply
1.17mA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-WFBGA, DSBGA
Supplier Device Package
10-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types