LMV721M5X is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 463
Unit Price: RM3.90000
Datasheet

Similar


Microchip Technology
In Stock: 5,973
Unit Price: RM2.76000
Datasheet

Similar


Microchip Technology
In Stock: 5,217
Unit Price: RM2.64000
Datasheet

Similar


Microchip Technology
In Stock: 12,894
Unit Price: RM2.64000
Datasheet

Similar


Microchip Technology
In Stock: 1,730
Unit Price: RM2.32000
Datasheet

Similar


Microchip Technology
In Stock: 4,743
Unit Price: RM2.32000
Datasheet

Similar


STMicroelectronics
In Stock: 41,207
Unit Price: RM3.47000
Datasheet

Similar


STMicroelectronics
In Stock: 36,285
Unit Price: RM3.62000
Datasheet

Similar


STMicroelectronics
In Stock: 17,487
Unit Price: RM4.33000
Datasheet

Similar


STMicroelectronics
In Stock: 3,141
Unit Price: RM4.06000
Datasheet

Similar


STMicroelectronics
In Stock: 8,012
Unit Price: RM3.78000
Datasheet

Similar


STMicroelectronics
In Stock: 14,505
Unit Price: RM4.49000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV721M5X

DigiKey Part Number
LMV721M5X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV721M5X
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV721M5X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
5.25V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
260 nA
Voltage - Input Offset
80 µV
Current - Supply
1.03mA
Current - Output / Channel
52.6 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types