Comparator Standard (General Purpose) Push-Pull SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV7239QDBVRQ1

DigiKey Part Number
296-42044-2-ND - Tape & Reel (TR)
296-42044-1-ND - Cut Tape (CT)
296-42044-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV7239QDBVRQ1
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV7239QDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Voltage - Input Offset (Max)
8mV @ 5V
Current - Input Bias (Max)
0.6µA
Current - Output (Typ)
-
Current - Quiescent (Max)
95µA
CMRR, PSRR (Typ)
67dB CMRR, 85dB PSRR
Propagation Delay (Max)
75ns
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,230
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM9.97000RM9.97
10RM7.42300RM74.23
25RM6.78480RM169.62
100RM6.08140RM608.14
250RM5.74624RM1,436.56
500RM5.54414RM2,772.07
1,000RM5.37782RM5,377.82
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM5.17242RM15,517.26
6,000RM5.07190RM30,431.40
Manufacturers Standard Package
Unit Price without VAT:RM9.97000
Unit Price with VAT:RM10.96700