LMV822ID is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 199
Unit Price: RM8.51000
Datasheet

Similar


Texas Instruments
In Stock: 832
Unit Price: RM5.67000
Datasheet

Similar


Texas Instruments
In Stock: 28,028
Unit Price: RM7.88000
Datasheet

Similar


Texas Instruments
In Stock: 3,050
Unit Price: RM6.70000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,325
Unit Price: RM11.47000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: RM3.23000
Datasheet

Similar


STMicroelectronics
In Stock: 2,536
Unit Price: RM3.70000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 706
Unit Price: RM18.32000
Datasheet

Similar


Microchip Technology
In Stock: 3,459
Unit Price: RM5.20000
Datasheet

Similar


Microchip Technology
In Stock: 1,934
Unit Price: RM5.48000
Datasheet

Similar


Microchip Technology
In Stock: 7,534
Unit Price: RM4.10000
Datasheet

Similar


Microchip Technology
In Stock: 12,013
Unit Price: RM4.10000
Datasheet

Similar


Microchip Technology
In Stock: 122
Unit Price: RM4.57000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM3.42781
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV822ID

DigiKey Part Number
296-33324-5-ND
Manufacturer
Manufacturer Product Number
LMV822ID
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMV822ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.9V/µs
Gain Bandwidth Product
5.5 MHz
Current - Input Bias
40 nA
Voltage - Input Offset
1 mV
Current - Supply
500µA
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 50,550 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

50,550In Stock
Ships from Rochester Electronics, LLC