LMV824DE4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,128
Unit Price: RM8.08000
Datasheet

Similar


Texas Instruments
In Stock: 14,420
Unit Price: RM6.86000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: RM4.57000
Datasheet

Similar


onsemi
In Stock: 1,583
Unit Price: RM4.10000
Datasheet

Similar


STMicroelectronics
In Stock: 2,392
Unit Price: RM4.65000
Datasheet

Similar


Microchip Technology
In Stock: 178
Unit Price: RM8.20000
Datasheet

Similar


Microchip Technology
In Stock: 3,064
Unit Price: RM8.20000
Datasheet

Similar


Microchip Technology
In Stock: 690
Unit Price: RM7.17000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM5.43720
Datasheet

Similar


Microchip Technology
In Stock: 239
Unit Price: RM7.53000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM5.71303
Datasheet

Similar


Microchip Technology
In Stock: 195
Unit Price: RM8.16000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM6.18585
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV824DE4

DigiKey Part Number
LMV824DE4-ND
Manufacturer
Manufacturer Product Number
LMV824DE4
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMV824DE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1.9V/µs
Gain Bandwidth Product
5.5 MHz
Current - Input Bias
40 nA
Voltage - Input Offset
1 mV
Current - Supply
1mA
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes