
LMV832MME/NOPB | |
|---|---|
DigiKey Part Number | LMV832MME/NOPBTR-ND - Tape & Reel (TR) LMV832MME/NOPBCT-ND - Cut Tape (CT) LMV832MME/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV832MME/NOPB |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV832MME/NOPB Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 470µA (x2 Channels) |
Series | Current - Output / Channel 66 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 3.3 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 0.1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.50000 | RM9.50 |
| 10 | RM7.03300 | RM70.33 |
| 25 | RM6.42080 | RM160.52 |
| 100 | RM5.74690 | RM574.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM5.42552 | RM1,356.38 |
| 500 | RM5.23200 | RM2,616.00 |
| 750 | RM5.13508 | RM3,851.31 |
| 1,250 | RM5.02766 | RM6,284.57 |
| 1,750 | RM4.96485 | RM8,688.49 |
| 2,500 | RM4.90448 | RM12,261.20 |
| Unit Price without VAT: | RM9.50000 |
|---|---|
| Unit Price with VAT: | RM10.45000 |

