LMV981IDCKR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,739
Unit Price: RM6.11000
Datasheet

Similar


Texas Instruments
In Stock: 8,253
Unit Price: RM5.20000
Datasheet

Similar


Texas Instruments
In Stock: 2,155
Unit Price: RM6.11000
Datasheet

Similar


Texas Instruments
In Stock: 88
Unit Price: RM5.20000
Datasheet

Similar


STMicroelectronics
In Stock: 8,121
Unit Price: RM3.15000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV981IDCKR

DigiKey Part Number
296-18471-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV981IDCKR
Description
IC OPAMP GP 1 CIRCUIT SC70-6
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
LMV981IDCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.42V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
1 mV
Current - Supply
116µA
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 213,926 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

213,926In Stock
Ships from Rochester Electronics, LLC