PLL Frequency Synthesizer IC 3.6GHz, 1.7GHz 1 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX2433TMX

DigiKey Part Number
LMX2433TMX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMX2433TMX
Description
IC PLL FREQ SYNTH 20TSSOP
Customer Reference
Detailed Description
PLL Frequency Synthesizer IC 3.6GHz, 1.7GHz 1 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LMX2433TMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
PLL Frequency Synthesizer
PLL
Yes with Bypass
Input
CMOS
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
3:2
Differential - Input:Output
Yes/No
Frequency - Max
3.6GHz, 1.7GHz
Divider/Multiplier
No/No
Voltage - Supply
2.25V ~ 2.75V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.