
MCP6294IDR | |
|---|---|
DigiKey Part Number | 296-47541-2-ND - Tape & Reel (TR) 296-47541-1-ND - Cut Tape (CT) 296-47541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6294IDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6294IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6.5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 600µA (x4 Channels) | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.4 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.84000 | RM7.84 |
| 10 | RM5.77200 | RM57.72 |
| 25 | RM5.25600 | RM131.40 |
| 100 | RM4.69140 | RM469.14 |
| 250 | RM4.42180 | RM1,105.45 |
| 500 | RM4.25938 | RM2,129.69 |
| 1,000 | RM4.12565 | RM4,125.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.79653 | RM6,991.33 |
| 5,000 | RM2.73287 | RM13,664.35 |
| 7,500 | RM2.70099 | RM20,257.42 |
| 12,500 | RM2.66567 | RM33,320.88 |
| Unit Price without VAT: | RM7.84000 |
|---|---|
| Unit Price with VAT: | RM8.62400 |

