
LOG305DRVEVM | |
|---|---|
DigiKey Part Number | 296-LOG305DRVEVM-ND |
Manufacturer | |
Manufacturer Product Number | LOG305DRVEVM |
Description | LOG305 EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LOG305 - Frequency Detector Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Frequency Detector | |
Embedded | No | |
Utilized IC / Part | LOG305 | |
Primary Attributes | 2.7V ~ 5.25V Operating Voltage | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM401.88000 | RM401.88 |
| Unit Price without VAT: | RM401.88000 |
|---|---|
| Unit Price with VAT: | RM442.06800 |


