


LP2950-30LPR | |
|---|---|
DigiKey Part Number | 296-LP2950-30LPRTR-ND - Tape & Reel (TR) 296-LP2950-30LPRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LP2950-30LPR |
Description | IC REG LINEAR 3V 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LP2950-30LPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 10 | RM1.48500 | RM14.85 |
| 25 | RM1.32840 | RM33.21 |
| 100 | RM1.15560 | RM115.56 |
| 250 | RM1.07340 | RM268.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.94938 | RM1,898.76 |
| 4,000 | RM0.92171 | RM3,686.84 |
| 6,000 | RM0.90786 | RM5,447.16 |
| 10,000 | RM0.89251 | RM8,925.10 |
| 14,000 | RM0.88353 | RM12,369.42 |
| 20,000 | RM0.87490 | RM17,498.00 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |

