Linear Voltage Regulator IC Positive Adjustable 2 Output 250mA 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 2 Output 250mA 16-PDIP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2956IN

DigiKey Part Number
LP2956IN-ND
Manufacturer
Manufacturer Product Number
LP2956IN
Description
IC REG LIN POS ADJ 250MA 16-PDIP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 2 Output 250mA 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LP2956IN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
1.23V
Voltage - Output (Max)
Voltage Dropout (Max)
0.8V @ 250mA
Current - Output
Current - Quiescent (Iq)
280 µA
Current - Supply (Max)
530 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.