MFR Recommended



LP2983IM5-1.0/NOPB | |
|---|---|
DigiKey Part Number | LP2983IM5-1.0/NOPBTR-ND - Tape & Reel (TR) LP2983IM5-1.0/NOPBCT-ND - Cut Tape (CT) LP2983IM5-1.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2983IM5-1.0/NOPB |
Description | IC REG LINEAR 1V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2983IM5-1.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2 mA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.59144 | RM4,591.44 |
| 2,000 | RM4.47123 | RM8,942.46 |
| 3,000 | RM4.41107 | RM13,233.21 |
| 5,000 | RM4.34435 | RM21,721.75 |
| 7,000 | RM4.30539 | RM30,137.73 |
| Unit Price without VAT: | RM4.59144 |
|---|---|
| Unit Price with VAT: | RM5.05058 |


