


LP2989AILD-3.0/NOPB | |
|---|---|
DigiKey Part Number | 296-LP2989AILD-3.0/NOPBTR-ND - Tape & Reel (TR) 296-LP2989AILD-3.0/NOPBCT-ND - Cut Tape (CT) 296-LP2989AILD-3.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2989AILD-3.0/NOPB |
Description | IC REG LINEAR 3V 500MA 8-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP2989AILD-3.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.65V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 175 µA | |
Current - Supply (Max) | 9 mA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.89000 | RM14.89 |
| 10 | RM11.24900 | RM112.49 |
| 25 | RM10.33400 | RM258.35 |
| 100 | RM9.32800 | RM932.80 |
| 250 | RM8.84828 | RM2,212.07 |
| 500 | RM8.55910 | RM4,279.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM8.32104 | RM8,321.04 |
| 2,000 | RM8.12517 | RM16,250.34 |
| 3,000 | RM8.02711 | RM24,081.33 |
| Unit Price without VAT: | RM14.89000 |
|---|---|
| Unit Price with VAT: | RM16.37900 |




