LP339D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1,758
Unit Price: RM5.36000
Datasheet

Direct


Texas Instruments
In Stock: 3,176
Unit Price: RM4.18000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 2,772
Unit Price: RM2.13000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,212
Unit Price: RM2.92000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,233
Unit Price: RM3.43000
Datasheet

Similar


STMicroelectronics
In Stock: 491
Unit Price: RM1.22000
Datasheet

Similar


onsemi
In Stock: 199
Unit Price: RM1.14000
Datasheet

Similar


STMicroelectronics
In Stock: 390
Unit Price: RM0.95000
Datasheet
Comparator Standard (General Purpose) CMOS, MOS, Open-Collector 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP339D

DigiKey Part Number
296-9578-5-ND
Manufacturer
Manufacturer Product Number
LP339D
Description
IC COMPARATOR 4 GEN PUR 14SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, MOS, Open-Collector 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LP339D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
4
Output Type
CMOS, MOS, Open-Collector
Voltage - Supply, Single/Dual (±)
3V ~ 30V, ±1.5V ~ 15V
Voltage - Input Offset (Max)
5mV @ 30V
Current - Input Bias (Max)
0.025µA @ 5V
Current - Output (Typ)
30mA @ 5V
Current - Quiescent (Max)
100µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types