Direct



LP3852EMP-2.5 | |
|---|---|
DigiKey Part Number | LP3852EMP-2.5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3852EMP-2.5 |
Description | IC REG LIN 2.5V 1.5A SOT-223-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3852EMP-2.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.44V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 73dB ~ 57dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-5, TO-261AB | |
Supplier Device Package | SOT-223-5 | |
Base Product Number |


