Direct



LP3872EMP-5.0 | |
|---|---|
DigiKey Part Number | LP3872EMP-5.0TR-ND - Tape & Reel (TR) LP3872EMP-5.0CT-ND - Cut Tape (CT) LP3872EMP-5.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3872EMP-5.0 |
Description | IC REG LINEAR 5V 1.5A SOT-223-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3872EMP-5.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 73dB ~ 57dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-5, TO-261AB | |
Supplier Device Package | SOT-223-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.98000 | RM16.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM9.58677 | RM9,586.77 |
| 2,000 | RM9.36682 | RM18,733.64 |
| 3,000 | RM9.25662 | RM27,769.86 |
| Unit Price without VAT: | RM16.98000 |
|---|---|
| Unit Price with VAT: | RM18.67800 |


