


LP3874EMPX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LP3874EMPX-ADJ/NOPBTR-ND - Tape & Reel (TR) LP3874EMPX-ADJ/NOPBCT-ND - Cut Tape (CT) LP3874EMPX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3874EMPX-ADJ/NOPB |
Description | IC REG LIN POS ADJ 800MA SOT223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3874EMPX-ADJ/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 9 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15 mA |
Part Status Active | PSRR 73dB ~ 57dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 7V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case TO-261-5, TO-261AB |
Voltage - Output (Max) | Supplier Device Package SOT-223-5 |
Voltage Dropout (Max) 0.35V @ 800mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3874EMP-ADJ/NOPB | Texas Instruments | 709 | LP3874EMP-ADJ/NOPBCT-ND | RM15.25000 | Parametric Equivalent |
| LP3874EMPX-ADJ | Rochester Electronics, LLC | 42,418 | 2156-LP3874EMPX-ADJ-ND | RM4.06849 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.13000 | RM12.13 |
| 10 | RM9.07700 | RM90.77 |
| 25 | RM8.31240 | RM207.81 |
| 100 | RM7.47220 | RM747.22 |
| 250 | RM7.07160 | RM1,767.90 |
| 500 | RM6.95002 | RM3,475.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM6.46797 | RM12,935.94 |
| 4,000 | RM6.33338 | RM25,333.52 |
| 6,000 | RM6.26602 | RM37,596.12 |
| Unit Price without VAT: | RM12.13000 |
|---|---|
| Unit Price with VAT: | RM13.34300 |

