



LP38851MRX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LP38851MRX-ADJ/NOPBTR-ND - Tape & Reel (TR) LP38851MRX-ADJ/NOPBCT-ND - Cut Tape (CT) LP38851MRX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38851MRX-ADJ/NOPB |
Description | IC REG LINEAR POS ADJ 800MA 8SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LP38851MRX-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
Current - Supply (Max) | 9 mA | |
PSRR | 72dB ~ 61dB (120Hz ~ 1kHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.42000 | RM9.42 |
| 10 | RM6.99400 | RM69.94 |
| 25 | RM6.38600 | RM159.65 |
| 100 | RM5.71850 | RM571.85 |
| 250 | RM5.40032 | RM1,350.08 |
| 500 | RM5.20844 | RM2,604.22 |
| 1,000 | RM5.05053 | RM5,050.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM4.88380 | RM12,209.50 |
| 5,000 | RM4.78333 | RM23,916.65 |
| 7,500 | RM4.73301 | RM35,497.58 |
| Unit Price without VAT: | RM9.42000 |
|---|---|
| Unit Price with VAT: | RM10.36200 |


