


LP3879SD-1.2/NOPB | |
|---|---|
DigiKey Part Number | LP3879SD-1.2/NOPBTR-ND - Tape & Reel (TR) LP3879SD-1.2/NOPBCT-ND - Cut Tape (CT) LP3879SD-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3879SD-1.2/NOPB |
Description | IC REG LINEAR 1.2V 800MA 8-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP3879SD-1.2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 1.4 mA | |
Current - Supply (Max) | 2.2 mA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.48000 | RM10.48 |
| 10 | RM7.80900 | RM78.09 |
| 25 | RM7.14080 | RM178.52 |
| 100 | RM6.40680 | RM640.68 |
| 250 | RM6.05688 | RM1,514.22 |
| 500 | RM5.84570 | RM2,922.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM5.67198 | RM5,671.98 |
| 2,000 | RM5.52897 | RM11,057.94 |
| 3,000 | RM5.45735 | RM16,372.05 |
| 5,000 | RM5.37804 | RM26,890.20 |
| 7,000 | RM5.33167 | RM37,321.69 |
| Unit Price without VAT: | RM10.48000 |
|---|---|
| Unit Price with VAT: | RM11.52800 |

