Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-263 (DDPAK-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-263 (DDPAK-5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP38841SX-1.2/NOPB

DigiKey Part Number
296-LP38841SX-1.2/NOPBTR-ND - Tape & Reel (TR)
296-LP38841SX-1.2/NOPBCT-ND - Cut Tape (CT)
296-LP38841SX-1.2/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP38841SX-1.2/NOPB
Description
IC REG LINEAR 1.2V 800MA TO263
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
LP38841SX-1.2/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
30 µA
Mfr
Current - Supply (Max)
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
80dB ~ 65dB (120Hz ~ 1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage - Output (Min/Fixed)
1.2V
Supplier Device Package
TO-263 (DDPAK-5)
Voltage Dropout (Max)
0.21V @ 800mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 588
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM13.16000RM13.16
10RM9.88900RM98.89
25RM9.06520RM226.63
100RM8.16170RM816.17
250RM7.73060RM1,932.65
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM7.47072RM3,735.36
1,000RM7.25689RM7,256.89
1,500RM7.14979RM10,724.69
2,500RM7.03112RM17,577.80
3,500RM6.96179RM24,366.26
5,000RM6.89506RM34,475.30
Manufacturers Standard Package
Unit Price without VAT:RM13.16000
Unit Price with VAT:RM14.47600