Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-263 (DDPAK-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-263 (DDPAK-5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP38841SX-1.5/NOPB

DigiKey Part Number
296-LP38841SX-1.5/NOPBTR-ND - Tape & Reel (TR)
296-LP38841SX-1.5/NOPBCT-ND - Cut Tape (CT)
296-LP38841SX-1.5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP38841SX-1.5/NOPB
Description
IC REG LINEAR 1.5V 800MA TO263
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
LP38841SX-1.5/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
30 µA
Mfr
Current - Supply (Max)
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
80dB ~ 65dB (120Hz ~ 1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage - Output (Min/Fixed)
1.5V
Supplier Device Package
TO-263 (DDPAK-5)
Voltage Dropout (Max)
0.21V @ 800mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP38841S-1.5/NOPBTexas Instruments208LP38841S-1.5/NOPB-NDRM14.58000Parametric Equivalent
In-Stock: 474
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM7.67552RM3,837.76
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM13.16000RM13.16
10RM9.88900RM98.89
25RM9.06520RM226.63
100RM8.16170RM816.17
250RM7.73060RM1,932.65
Digi-Reel®
QuantityUnit PriceExt Price
1RM11.31000RM11.31
10RM8.43600RM84.36
25RM7.72080RM193.02
100RM6.93640RM693.64
250RM6.56184RM1,640.46
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM11.31000
Unit Price with VAT:RM12.44100