


LP38843SX-1.2/NOPB | |
|---|---|
DigiKey Part Number | 296-49805-2-ND - Tape & Reel (TR) 296-49805-1-ND - Cut Tape (CT) 296-49805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38843SX-1.2/NOPB |
Description | IC REG LINEAR 1.2V 3A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP38843SX-1.2/NOPB Models |
Category | Current - Quiescent (Iq) 30 µA |
Mfr | Current - Supply (Max) 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 65dB (120Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.5V @ 3A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.95000 | RM21.95 |
| 10 | RM16.76100 | RM167.61 |
| 25 | RM15.46680 | RM386.67 |
| 100 | RM14.04370 | RM1,404.37 |
| 250 | RM13.36528 | RM3,341.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM12.57908 | RM6,289.54 |
| 1,000 | RM12.25222 | RM12,252.22 |
| 1,500 | RM12.08858 | RM18,132.87 |
| 2,500 | RM11.90725 | RM29,768.12 |
| Unit Price without VAT: | RM21.95000 |
|---|---|
| Unit Price with VAT: | RM24.14500 |

