


LP38843T-1.5/NOPB | |
|---|---|
DigiKey Part Number | LP38843T-1.5/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP38843T-1.5/NOPB |
Description | IC REG LINEAR 1.5V 3A TO220-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP38843T-1.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
Current - Supply (Max) | 40 mA | |
PSRR | 80dB ~ 65dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.54000 | RM19.54 |
| 10 | RM14.89300 | RM148.93 |
| 45 | RM13.12289 | RM590.53 |
| 135 | RM12.22919 | RM1,650.94 |
| 270 | RM11.79156 | RM3,183.72 |
| 540 | RM11.43141 | RM6,172.96 |
| 1,035 | RM11.15164 | RM11,541.95 |
| 2,520 | RM10.84308 | RM27,324.56 |
| Unit Price without VAT: | RM19.54000 |
|---|---|
| Unit Price with VAT: | RM21.49400 |

