PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 2.1MHz 24-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 2.1MHz 24-WQFN (4x4)
How Smart Healthcare is Changing Lives

LP3907QSQ-JXI7/NOPB

DigiKey Part Number
296-51390-2-ND - Tape & Reel (TR)
296-51390-1-ND - Cut Tape (CT)
296-51390-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3907QSQ-JXI7/NOPB
Description
IC REG QUAD BUCK/LNR SYNC 24WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 2.1MHz 24-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LP3907QSQ-JXI7/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
Step-Down (Buck) Synchronous (2), Linear (LDO) (2)
Number of Outputs
4
Frequency - Switching
2.1MHz
Voltage/Current - Output 1
1.2V, 1A
Voltage/Current - Output 2
3.3V, 600mA
Voltage/Current - Output 3
1.8V, 300mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
Yes
Voltage - Supply
2.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM12.02000RM12.02
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM7.53253RM7,532.53
2,000RM7.35204RM14,704.08
3,000RM7.26159RM21,784.77
5,000RM7.16144RM35,807.20
Manufacturers Standard Package
Unit Price without VAT:RM12.02000
Unit Price with VAT:RM13.22200