PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 2.1MHz 25-uSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 2.1MHz 25-uSMD
How Smart Healthcare is Changing Lives

LP3907TL-JJ11/NOPB

DigiKey Part Number
296-48397-2-ND - Tape & Reel (TR)
296-48397-1-ND - Cut Tape (CT)
296-48397-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3907TL-JJ11/NOPB
Description
IC REG QUAD BUCK/LNR SYNC 25USMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 2.1MHz 25-uSMD
Datasheet
 Datasheet
EDA/CAD Models
LP3907TL-JJ11/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
Step-Down (Buck) Synchronous (2), Linear (LDO) (2)
Number of Outputs
4
Frequency - Switching
2.1MHz
Voltage/Current - Output 1
1.2V, 1A
Voltage/Current - Output 2
1.8V, 600mA
Voltage/Current - Output 3
2.85V, 300mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
Yes
Voltage - Supply
2.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
25-WFBGA
Supplier Device Package
25-uSMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM13.83000RM13.83
10RM10.39400RM103.94
25RM9.53640RM238.41
100RM8.59750RM859.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM8.14920RM2,037.30
500RM7.87922RM3,939.61
750RM7.74388RM5,807.91
1,250RM7.59405RM9,492.56
1,750RM7.50642RM13,136.24
2,500RM7.42220RM18,555.50
Manufacturers Standard Package
Unit Price without VAT:RM13.83000
Unit Price with VAT:RM15.21300