
LP3918TL/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3918TL/NOPBTR-ND - Tape & Reel (TR) 296-LP3918TL/NOPBCT-ND - Cut Tape (CT) 296-LP3918TL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3918TL/NOPB |
Description | IC BATT CHG LI-ION 25USMD |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 25-uSMD |
Datasheet | Datasheet |
EDA/CAD Models | LP3918TL/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Reverse Current | |
Charge Current - Max | 950mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 25-WFBGA | |
Supplier Device Package | 25-uSMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.90000 | RM8.90 |
| 10 | RM6.60300 | RM66.03 |
| 25 | RM6.02680 | RM150.67 |
| 100 | RM5.39150 | RM539.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM5.08844 | RM1,272.11 |
| Unit Price without VAT: | RM8.90000 |
|---|---|
| Unit Price with VAT: | RM9.79000 |

