


LP3981ILDX-2.7/NOPB | |
|---|---|
DigiKey Part Number | 296-37614-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3981ILDX-2.7/NOPB |
Description | IC REG LINEAR 2.7V 300MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP3981ILDX-2.7/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 210 µA | |
PSRR | 50dB ~ 55dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | RM1.34821 | RM6,066.94 |
| 9,000 | RM1.31800 | RM11,862.00 |
| 13,500 | RM1.30288 | RM17,588.88 |
| 22,500 | RM1.28612 | RM28,937.70 |
| Unit Price without VAT: | RM1.34821 |
|---|---|
| Unit Price with VAT: | RM1.48303 |

