


LP3991TL-3.0/NOPB | |
|---|---|
DigiKey Part Number | LP3991TL-3.0/NOPBTR-ND - Tape & Reel (TR) LP3991TL-3.0/NOPBCT-ND - Cut Tape (CT) LP3991TL-3.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3991TL-3.0/NOPB |
Description | IC REG LINEAR 3V 300MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LP3991TL-3.0/NOPB Models |
Category | Current - Quiescent (Iq) 100 µA |
Mfr | Current - Supply (Max) 225 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 4V | Package / Case 4-WFBGA, DSBGA |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 4-DSBGA (1x1) |
Voltage Dropout (Max) 0.16V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM2.09764 | RM524.41 |
| 500 | RM2.02658 | RM1,013.29 |
| Unit Price without VAT: | RM2.09764 |
|---|---|
| Unit Price with VAT: | RM2.30740 |


