


LP3995ITL-1.8/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3995ITL-1.8/NOPBTR-ND - Tape & Reel (TR) 296-LP3995ITL-1.8/NOPBCT-ND - Cut Tape (CT) 296-LP3995ITL-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3995ITL-1.8/NOPB |
Description | IC REG LINEAR 1.8V 150MA 5-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-DSBGA (1.41x1.08) |
Datasheet | Datasheet |
EDA/CAD Models | LP3995ITL-1.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 200 µA | |
PSRR | 60dB ~ 50dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-WFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA (1.41x1.08) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.49000 | RM4.49 |
| 10 | RM3.24300 | RM32.43 |
| 25 | RM2.93120 | RM73.28 |
| 100 | RM2.58900 | RM258.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM2.42576 | RM606.44 |
| 500 | RM2.32728 | RM1,163.64 |
| 750 | RM2.27805 | RM1,708.54 |
| 1,250 | RM2.22342 | RM2,779.28 |
| 1,750 | RM2.19152 | RM3,835.16 |
| 2,500 | RM2.16082 | RM5,402.05 |
| 6,250 | RM2.09472 | RM13,092.00 |
| 12,500 | RM2.05490 | RM25,686.25 |
| Unit Price without VAT: | RM4.49000 |
|---|---|
| Unit Price with VAT: | RM4.93900 |

