Handheld/Mobile Devices PMIC 36-WQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP5551SQX/NOPB

DigiKey Part Number
LP5551SQX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP5551SQX/NOPB
Description
IC ENERGY MGMNT SYSTEM 36WQFN
Customer Reference
Detailed Description
Handheld/Mobile Devices PMIC 36-WQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
LP5551SQX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Handheld/Mobile Devices
Current - Supply
431µA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
36-WFQFN Exposed Pad
Supplier Device Package
36-WQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.