


LP5900TLX-2.75/NOPB | |
|---|---|
DigiKey Part Number | 296-LP5900TLX-2.75/NOPBTR-ND - Tape & Reel (TR) 296-LP5900TLX-2.75/NOPBCT-ND - Cut Tape (CT) 296-LP5900TLX-2.75/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5900TLX-2.75/NOPB |
Description | IC REG LIN 2.75V 150MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LP5900TLX-2.75/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.75V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 230 µA | |
PSRR | 85dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.96000 | RM2.96 |
| 10 | RM2.10400 | RM21.04 |
| 25 | RM1.88960 | RM47.24 |
| 100 | RM1.65560 | RM165.56 |
| 250 | RM1.54384 | RM385.96 |
| 500 | RM1.47648 | RM738.24 |
| 1,000 | RM1.42100 | RM1,421.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.28730 | RM3,861.90 |
| 6,000 | RM1.25511 | RM7,530.66 |
| 9,000 | RM1.23900 | RM11,151.00 |
| 15,000 | RM1.22114 | RM18,317.10 |
| 21,000 | RM1.21071 | RM25,424.91 |
| 30,000 | RM1.20067 | RM36,020.10 |
| Unit Price without VAT: | RM2.96000 |
|---|---|
| Unit Price with VAT: | RM3.25600 |


