LP5907MFX-2.7/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 5,990
Unit Price: RM1.18000
Datasheet

Similar


Diodes Incorporated
In Stock: 14,245
Unit Price: RM1.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM0.48511
Datasheet

Similar


Diodes Incorporated
In Stock: 10,000
Unit Price: RM1.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,000
Unit Price: RM1.18000
Datasheet

Similar


Diodes Incorporated
In Stock: 5,000
Unit Price: RM1.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,000
Unit Price: RM1.18000
Datasheet

Similar


Diodes Incorporated
In Stock: 8,580
Unit Price: RM1.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM0.48511
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM0.45724
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM1.18000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,100
Unit Price: RM1.22000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,549
Unit Price: RM1.18000
Datasheet

Similar


Diodes Incorporated
In Stock: 19,785
Unit Price: RM1.14000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP5907MFX-2.7/NOPB

DigiKey Part Number
LP5907MFX-2.7/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP5907MFX-2.7/NOPB
Description
IC REG LINEAR 2.7V 250MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP5907MFX-2.7/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.7V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 250mA
Current - Output
Current - Quiescent (Iq)
25 µA
Current - Supply (Max)
425 µA
PSRR
90dB ~ 60dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes