


LP5907QMFX-3.3Q1 | |
|---|---|
DigiKey Part Number | 296-40365-2-ND - Tape & Reel (TR) 296-40365-1-ND - Cut Tape (CT) 296-40365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5907QMFX-3.3Q1 |
Description | IC REG LINEAR 3.3V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP5907QMFX-3.3Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 425 µA | |
PSRR | 90dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.60000 | RM2.60 |
| 10 | RM1.83200 | RM18.32 |
| 25 | RM1.64360 | RM41.09 |
| 100 | RM1.43610 | RM143.61 |
| 250 | RM1.33708 | RM334.27 |
| 500 | RM1.27734 | RM638.67 |
| 1,000 | RM1.22822 | RM1,228.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.16754 | RM3,502.62 |
| 6,000 | RM1.13784 | RM6,827.04 |
| 9,000 | RM1.12297 | RM10,106.73 |
| 15,000 | RM1.10648 | RM16,597.20 |
| 21,000 | RM1.09685 | RM23,033.85 |
| 30,000 | RM1.08758 | RM32,627.40 |
| Unit Price without VAT: | RM2.60000 |
|---|---|
| Unit Price with VAT: | RM2.86000 |











