
TPS3703A7280DSERQ1 | |
|---|---|
DigiKey Part Number | 296-TPS3703A7280DSERQ1TR-ND - Tape & Reel (TR) 296-TPS3703A7280DSERQ1CT-ND - Cut Tape (CT) 296-TPS3703A7280DSERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3703A7280DSERQ1 |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.18000 | RM9.18 |
| 10 | RM6.80400 | RM68.04 |
| 25 | RM6.21240 | RM155.31 |
| 100 | RM5.56130 | RM556.13 |
| 250 | RM5.25028 | RM1,312.57 |
| 500 | RM5.06282 | RM2,531.41 |
| 1,000 | RM4.90857 | RM4,908.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM4.71798 | RM14,153.94 |
| 6,000 | RM4.62473 | RM27,748.38 |
| Unit Price without VAT: | RM9.18000 |
|---|---|
| Unit Price with VAT: | RM10.09800 |

