


LP5910-1.2YKAR | |
|---|---|
DigiKey Part Number | 296-47339-2-ND - Tape & Reel (TR) 296-47339-1-ND - Cut Tape (CT) 296-47339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5910-1.2YKAR |
Description | IC REG LINEAR 1.2V 300MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP5910-1.2YKAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.3V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 25dB (100Hz ~ 2MHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.84000 | RM2.84 |
| 10 | RM2.00900 | RM20.09 |
| 25 | RM1.80280 | RM45.07 |
| 100 | RM1.57840 | RM157.84 |
| 250 | RM1.47104 | RM367.76 |
| 500 | RM1.40634 | RM703.17 |
| 1,000 | RM1.35307 | RM1,353.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.28730 | RM3,861.90 |
| 6,000 | RM1.25511 | RM7,530.66 |
| 9,000 | RM1.23900 | RM11,151.00 |
| 15,000 | RM1.22114 | RM18,317.10 |
| 21,000 | RM1.21071 | RM25,424.91 |
| 30,000 | RM1.20067 | RM36,020.10 |
| Unit Price without VAT: | RM2.84000 |
|---|---|
| Unit Price with VAT: | RM3.12400 |

