
LP5910YKA18EVM | |
|---|---|
DigiKey Part Number | 296-46750-ND |
Manufacturer | |
Manufacturer Product Number | LP5910YKA18EVM |
Description | EVAL BOARD FOR LP5910 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LP5910 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 1.8V | |
Current - Output | 300mA | |
Voltage - Input | 2.3V ~ 3.3V | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | LP5910 | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM373.51000 | RM373.51 |
| Unit Price without VAT: | RM373.51000 |
|---|---|
| Unit Price with VAT: | RM410.86100 |

