


LM25119PSQE/NOPB | |
|---|---|
DigiKey Part Number | LM25119PSQE/NOPBTR-ND - Tape & Reel (TR) LM25119PSQE/NOPBCT-ND - Cut Tape (CT) LM25119PSQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25119PSQE/NOPB |
Description | IC REG CTRLR BUCK 32WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM25119PSQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 42V | |
Frequency - Switching | 50kHz ~ 750kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Ramp, Reset, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM29.12000 | RM29.12 |
| 10 | RM22.47800 | RM224.78 |
| 25 | RM20.82200 | RM520.55 |
| 100 | RM18.99990 | RM1,899.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM18.13140 | RM4,532.85 |
| 500 | RM17.60794 | RM8,803.97 |
| 750 | RM17.34583 | RM13,009.37 |
| 1,250 | RM17.05528 | RM21,319.10 |
| 1,750 | RM16.88549 | RM29,549.61 |
| Unit Price without VAT: | RM29.12000 |
|---|---|
| Unit Price with VAT: | RM32.03200 |






