
LP8556SQX-E00/NOPB | |
|---|---|
DigiKey Part Number | LP8556SQX-E00/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP8556SQX-E00/NOPB |
Description | IC LED DRV RGLTR PWM 25MA 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 5 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP8556SQX-E00/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 5 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 20V | |
Voltage - Output | 7V ~ 43V | |
Current - Output / Channel | 50mA | |
Frequency | 312kHz, 625kHz, 1250kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | RM2.72062 | RM12,242.79 |
| 9,000 | RM2.66697 | RM24,002.73 |
| 13,500 | RM2.64012 | RM35,641.62 |
| Unit Price without VAT: | RM2.72062 |
|---|---|
| Unit Price with VAT: | RM2.99268 |



