LP873300RHDTQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: RM12.77000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 225
Unit Price: RM20.21000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: RM7.75462
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 500
Unit Price: RM12.26316
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: RM6.04227
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: RM12.77000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 80
Unit Price: RM13.55000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 250
Unit Price: RM12.26316
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,969
Unit Price: RM11.50000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 377
Unit Price: RM13.55000
Datasheet
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 2MHz 28-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 2MHz 28-VQFN (5x5)
How Smart Healthcare is Changing Lives

LP873300RHDTQ1

DigiKey Part Number
296-53184-2-ND - Tape & Reel (TR)
296-53184-1-ND - Cut Tape (CT)
296-53184-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP873300RHDTQ1
Description
IC REG QUAD BUCK/LNR 2MHZ 28VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 2MHz 28-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LP873300RHDTQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
Step-Down (Buck) (2), Linear (LDO) (2)
Number of Outputs
4
Frequency - Switching
2MHz
Voltage/Current - Output 1
0.7V ~ 3.36V, 3A
Voltage/Current - Output 2
0.7V ~ 3.36V, 3A
Voltage/Current - Output 3
0.8V ~ 3.3V, 300mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM20.21000RM20.21
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM12.26316RM3,065.79
500RM11.88430RM5,942.15
750RM11.69455RM8,770.91
1,250RM11.48428RM14,355.35
1,750RM11.36138RM19,882.42
2,500RM11.24322RM28,108.05
Manufacturers Standard Package
Unit Price without VAT:RM20.21000
Unit Price with VAT:RM22.23100