PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 2MHz 28-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 2MHz 28-VQFN (5x5)
How Smart Healthcare is Changing Lives

LP87332DRHDT

DigiKey Part Number
296-51417-2-ND - Tape & Reel (TR)
296-51417-1-ND - Cut Tape (CT)
296-51417-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP87332DRHDT
Description
IC REG QUAD BUCK/LNR 2MHZ 28VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 2MHz 28-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LP87332DRHDT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
Step-Down (Buck) (2), Linear (LDO) (2)
Number of Outputs
4
Frequency - Switching
2MHz
Voltage/Current - Output 1
0.7V ~ 3.36V, 3A
Voltage/Current - Output 2
0.7V ~ 3.36V, 3A
Voltage/Current - Output 3
0.8V ~ 3.3V, 300mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM13.55000RM13.55
10RM10.18100RM101.81
25RM9.34240RM233.56
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM7.97852RM1,994.63
500RM7.71310RM3,856.55
750RM7.58019RM5,685.14
1,250RM7.43292RM9,291.15
1,750RM7.34686RM12,857.01
2,500RM7.26407RM18,160.17
Manufacturers Standard Package
Unit Price without VAT:RM13.55000
Unit Price with VAT:RM14.90500