
LP87521ERNFTQ1 | |
|---|---|
DigiKey Part Number | 296-LP87521ERNFTQ1TR-ND - Tape & Reel (TR) 296-LP87521ERNFTQ1CT-ND - Cut Tape (CT) 296-LP87521ERNFTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP87521ERNFTQ1 |
Description | IC REG BUCK ADJ 10A 26VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 26-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.36V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 26-VQFN-HR (4.5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.42000 | RM27.42 |
| 10 | RM21.11800 | RM211.18 |
| 25 | RM19.54880 | RM488.72 |
| 100 | RM17.82100 | RM1,782.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM16.99748 | RM4,249.37 |
| 500 | RM16.50112 | RM8,250.56 |
| 750 | RM16.25255 | RM12,189.41 |
| 1,250 | RM15.97718 | RM19,971.48 |
| 1,750 | RM15.81615 | RM27,678.26 |
| 2,500 | RM15.66140 | RM39,153.50 |
| Unit Price without VAT: | RM27.42000 |
|---|---|
| Unit Price with VAT: | RM30.16200 |

