Buck Switching Regulator IC Positive Adjustable 0.6V 4 Output 4A, 4A, 4A, 4A 26-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP875241JRNFRQ1

DigiKey Part Number
296-LP875241JRNFRQ1TR-ND - Tape & Reel (TR)
296-LP875241JRNFRQ1CT-ND - Cut Tape (CT)
296-LP875241JRNFRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP875241JRNFRQ1
Description
IC REG BUCK ADJ QUAD 26VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 4 Output 4A, 4A, 4A, 4A 26-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
4
Voltage - Input (Min)
2.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.36V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
26-VQFN-HR (4.5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM22.06000RM22.06
10RM16.86300RM168.63
25RM15.56760RM389.19
100RM14.14300RM1,414.30
250RM13.46376RM3,365.94
500RM13.05432RM6,527.16
1,000RM12.71741RM12,717.41
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM11.35391RM34,061.73
Manufacturers Standard Package
Unit Price without VAT:RM22.06000
Unit Price with VAT:RM24.26600