
LT1004CDR-2-5 | |
|---|---|
DigiKey Part Number | 296-39071-2-ND - Tape & Reel (TR) 296-39071-1-ND - Cut Tape (CT) 296-39071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1004CDR-2-5 |
Description | IC VREF SHUNT 0.8% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.8% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LT1004CDR-2-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±0.8% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 120µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 20 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.33000 | RM4.33 |
| 10 | RM3.12000 | RM31.20 |
| 25 | RM2.81960 | RM70.49 |
| 100 | RM2.48810 | RM248.81 |
| 250 | RM2.33044 | RM582.61 |
| 500 | RM2.23532 | RM1,117.66 |
| 1,000 | RM2.15699 | RM2,156.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.07433 | RM5,185.82 |
| 5,000 | RM2.02449 | RM10,122.45 |
| 7,500 | RM1.99953 | RM14,996.48 |
| 12,500 | RM1.97188 | RM24,648.50 |
| 17,500 | RM1.95573 | RM34,225.28 |
| Unit Price without VAT: | RM4.33000 |
|---|---|
| Unit Price with VAT: | RM4.76300 |

