
LSF0102YZTR | |
|---|---|
DigiKey Part Number | 296-37552-2-ND - Tape & Reel (TR) 296-37552-1-ND - Cut Tape (CT) 296-37552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0102YZTR |
Description | IC XLTR VL BIDIR 8-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LSF0102YZTR Models |
Category | Voltage - VCCB 0 V ~ 5 V |
Manufacturer Texas Instruments | Output Type Open Drain, Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Features Auto-Direction Sensing |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-UFBGA, DSBGA |
Number of Circuits 1 | Supplier Device Package 8-DSBGA |
Channels per Circuit 2 | Base Product Number |
Voltage - VCCA 0 V ~ 5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVT2002DP,118 | NXP USA Inc. | 22,570 | 568-5121-1-ND | RM2.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.82000 | RM3.82 |
| 10 | RM2.74200 | RM27.42 |
| 25 | RM2.47120 | RM61.78 |
| 100 | RM2.17370 | RM217.37 |
| 250 | RM2.03192 | RM507.98 |
| 500 | RM1.94660 | RM973.30 |
| 1,000 | RM1.87635 | RM1,876.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.78956 | RM5,368.68 |
| 6,000 | RM1.74708 | RM10,482.48 |
| 9,000 | RM1.72581 | RM15,532.29 |
| 15,000 | RM1.70224 | RM25,533.60 |
| 21,000 | RM1.68848 | RM35,458.08 |
| Unit Price without VAT: | RM3.82000 |
|---|---|
| Unit Price with VAT: | RM4.20200 |










