


LT1009CLPR | |
|---|---|
DigiKey Part Number | 296-LT1009CLPRTR-ND - Tape & Reel (TR) 296-LT1009CLPRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LT1009CLPR |
Description | IC VREF SHUNT 0.2% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1009CLPR Models |
Category | Tolerance ±0.2% |
Manufacturer Texas Instruments | Temperature Coefficient 25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Cathode 400 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-92-3 |
Current - Output 10 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.53000 | RM4.53 |
| 10 | RM3.27000 | RM32.70 |
| 25 | RM2.95520 | RM73.88 |
| 100 | RM2.60830 | RM260.83 |
| 250 | RM2.44328 | RM610.82 |
| 500 | RM2.34382 | RM1,171.91 |
| 1,000 | RM2.29072 | RM2,290.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.19458 | RM4,389.16 |
| 4,000 | RM2.13913 | RM8,556.52 |
| 6,000 | RM2.11134 | RM12,668.04 |
| 10,000 | RM2.08057 | RM20,805.70 |
| 14,000 | RM2.06259 | RM28,876.26 |
| Unit Price without VAT: | RM4.53000 |
|---|---|
| Unit Price with VAT: | RM4.98300 |

